Assmann WSW components, IncAWP 20-7240-TSteckverbinderleisten und Leiterplattenbuchsen
Conn IDC Connector SKT 20 POS 2.54mm IDT RA Cable Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| SKT | |
| 20 | |
| 2 | |
| IDT | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 1 | |
| 1000 | |
| 20 | |
| -55 | |
| 105 | |
| 29.96 | |
| 6.95 | |
| 10.5 | |
| Cable Mount |
Reduce safety concerns with this idc connector AWP 20-7240-T header connector from Assmann WSW Components which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This SKT connector's 20 contacts that are made out of brass|phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a right angle body orientation. It has a socket type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 1 A. It uses the idt termination method. This product is 29.96 mm long, 10.5 mm tall and 6.95 mm deep. This connector has an operating temperature of -55 to 105 °C. AWP 20-7240-T is housed in polybutylene terephthalate.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

