Trenz Electronic GmbHAXE5-EAGLE
Agilex5 Devkit 434kLE, quad core A55/A76
Available: Q1 2025 (for pre-orders, please use ‘QUOTE’ button)
Arrow Electronics is providing a full featured development kit with the latest Intel® Agilex™ 5 E-series SoC FPGA (codename Sundance Mesa) and supports customers already in early developments stages.
Intel® Agilex™ 5 E-series is manufactured on Intel 7 technology and delivering excellent performance-per-watt, delivering low power and smaller form factors for midrange FPGA applications. Logic sizes are from 50k to 656k LEs and scalable via various packages, down to 15mm x 15mm. Intel Agilex™ 5 devices also feature the industry’s first Enhanced DSP with AI Tensor Block, which deliver high-efficiency AI and DSP functionality, and the FPGA industry’s first asymmetric applications processor system consisting of dual Arm CortexA76 cores and dual Cortex-A55 cores, for performance and power efficiency of their workloads. In addition, the FPGAs offer advanced features such as a second-generation Intel® Hyperflex™ FPGA Architecture, high-speed transceivers support up to 28.1 Gbps (17Gbps on Devkit), and PCIe 4.0 x8, hard memory controller DDR4 and LPDDR4/5, and general purpose I/O from 1.05 V to 3.3 V. These characteristics are ideal for midrange FPGA applications across the edge and core including wireless and wireline communications, video and broadcast equipment, industrial applications, test and measurement products, medical electronics, data center and defense applications.
Arrow’s Devkit enables customers to evaluate the features of Agilex™ 5 E and speed up development. With the FMC and CRUVI LS/HS connectors, various adapter boards can be connected, to create further applications. Arrow will provide software and Linux support for the Devkit. And it features the Arrow USB Programmer2 for debugging and programming. The board can also be modified and redesigned for customized versions on request.
Key Features: Arrow Devkit
- • A5E 043B - 434 kLE (ES: A5E 065B - 656kLE)
- • SoC: Dual Core A55 + Dual Core A76
- • BBGA 1596 (32x32)
- • LPDDR4: 2x 8Gbit x32
- • 1Gbit SPI Flash
- • MicroSD card
- • HDMI
- • USB 3.x
- • 2x 1GBit Ethernet
- • EEPROM
- • PCIe 4.0 x4 edge connector
- • FMC+ connector (8x TX/RX @17Gbps)
- • 2x SFP+ connector for 10GBit
- • 2x CRUVI LS/HS for additional adapter & interface boards
- • Power supply: 12V adapter
- • Size: ~18x18cm²
- • Arrow USB Programmer2 (debug, programming)
| 5A002a.1. | |
| 8542390001 |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
