VishayAY2222M35Y5US63L7Kondensator, keramisch, einlagig
Cap Ceramic Suppression X1/Y2 0.0022uF 440VAC/300VAC Y5U 20%( 9.5 X 5mm) Radial Disc 7.5mm 125°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | Yes |
| PPAP | Unknown |
| Ceramic Disc | |
| 0.0022uF | |
| 20% | |
| 440VAC|300VAC | |
| 10G | |
| Y5U | |
| No | |
| Disc | |
| Radial | |
| 7.5 | |
| X1/Y2 | |
| 2.5 | |
| 9.5 X 5 | |
| -55 | |
| 125 | |
| Bulk | |
| 0.6 | |
| 9.5(Max) | |
| 5(Max) | |
| 12.5(Max) | |
| Through Hole |
Dissipate heat faster with the ceramic disc AY2222M35Y5US63L7 single-layer ceramic disc capacitor. It can withstand a voltage of 440 VAC|300VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 0.0022uF. This product is 5(Max) mm deep. It has a tolerance of 20%. The AY2222M35Y5US63L7 high frequency capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

