Diodes IncorporatedAZ1117BH-1.2TRE1Linear Regulators
LDO Regulator Pos 1.2V 1A 4-Pin(3+Tab) SOT-223 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 1.2 | |
| 1 | |
| 15 | |
| 1.3@0.8A | |
| 1.262 | |
| 6mV | |
| 15mV | |
| 6 | |
| 150°C/W | |
| 33°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -20 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.6 mm |
| Verpackungsbreite | 3.5 mm |
| Verpackungslänge | 6.5 mm |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-223 |
| 4 | |
| Leitungsform | Gull-wing |
Use the LDO AZ1117BH-1.2TRE1 linear regulator from Diodes Zetex to maintain a constant output voltage. Its typical dropout voltage at current is 1.2@0.8A V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 1 A. With a voltage no larger than 12 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 1.2 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 15mV and line regulation of 6mV. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage regulation device has an operating temperature range of -20 °C to 125 °C. The maximum dropout voltage is 1.3@0.8A V. Its polarity is positive.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

