Diodes IncorporatedAZ1117CH-1.5TRG1Linear Regulators
LDO Regulator Pos 1.5V 0.8A 4-Pin(3+Tab) SOT-223 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 1.5 | |
| 0.8 | |
| 15 | |
| 1.3@0.8A | |
| 6mV | |
| 15mV | |
| 6 | |
| 125°C/W | |
| 15°C/W(Typ) | |
| Thermal Protection | |
| -20 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.6 |
| Verpackungsbreite | 3.5 |
| Verpackungslänge | 6.5 |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-223 |
| 4 | |
| Leitungsform | Gull-wing |
This LDO AZ1117CH-1.5TRG1 linear regulator developed by Diodes Zetex keeps the power stable! Its typical dropout voltage at current is 1.2@0.8A|1.3@8A V. It has an overall accuracy of ±1 %. This voltage regulation device has single output. By working with a maximum input voltage of 15 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 1.5 V, this is power management at its best. Users like the load regulation of 15mV and line regulation of 6mV. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage regulation device has a minimum operating temperature of -20 °C and a maximum of 125 °C. The maximum dropout voltage is 1.3@0.8A|1.4@8A V. Its polarity is positive.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

