Diodes IncorporatedAZ1117CH-3.3TRG1Linear Regulators

LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R

Use this LDO AZ1117CH-3.3TRG1 linear regulator from Diodes Zetex to vary your voltage levels to your desired level. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 1.2@0.8A|1.3@8A V. This voltage regulation device has single output. With a voltage no larger than 15 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. At a load regulation of 15mV and line regulation of 6mV your circuit is capable of maintaining a constant voltage level at your output. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The maximum dropout voltage is 1.3@0.8A|1.4@8A V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -20 °C and a maximum of 125 °C.

Import TariffMay apply to this part

Auf Lager: 25.081 Stück

Regional Inventory: 13.081

    Total20,04 €Price for 262

    13.081 auf Lager: Versand in vsl. 2 Tagen

    • Service Fee  6,02 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2343+
      Manufacturer Lead Time:
      24 Wochen
      Minimum Of :
      262
      Maximum Of:
      3999
      Country Of origin:
      China
         
      • Price: 0,0765 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2343+
      Manufacturer Lead Time:
      24 Wochen
      Country Of origin:
      China
      • In Stock: 1.081 Stück
      • Price: 0,0765 €
    • (4000)

      Versand in vsl. 2 Tagen

      Increment:
      4000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2527+
      Manufacturer Lead Time:
      24 Wochen
      Country Of origin:
      China
      • In Stock: 12.000 Stück
      • Price: 0,0480 €
    • (4000)

      Versand in vsl. 4 Tagen

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      12 Wochen
      • In Stock: 12.000 Stück
      • Price: 0,0480 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.