Diodes IncorporatedAZ1117H-1.8TRE1Linear Regulators
LDO Regulator Pos 1.8V 1A 4-Pin(3+Tab) SOT-223 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 1.8 | |
| 1 | |
| 15 | |
| 1.1@0.1A|1.18@0.5A|1.25@1A | |
| 6mV | |
| 10mV | |
| 10 | |
| 120°C/W | |
| 25°C/W(Typ) | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.6 |
| Verpackungsbreite | 3.5 |
| Verpackungslänge | 6.5 |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-223 |
| 4 | |
| Leitungsform | Gull-wing |
This LDO AZ1117H-1.8TRE1 linear regulator developed by Diodes Zetex keeps the power stable! Its typical dropout voltage at current is 1@0.1A|1.08@0.5A|1.15@1A V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 1 A. The best way to provide power to your application is by using this, which needs a voltage lower than 15 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. At a load regulation of 10mV and line regulation of 6mV your circuit is capable of maintaining a constant voltage level at your output. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 1.1@0.1A|1.18@0.5A|1.25@1A V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

