Diodes IncorporatedAZ1117R-3.3TRE1Linear Regulators
LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-89 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 3.3 | |
| 1 | |
| 15 | |
| 1.1@0.1A|1.18@0.5A|1.25@1A | |
| 6mV | |
| 10mV | |
| 10 | |
| 165°C/W | |
| 30°C/W(Typ) | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5 |
| Verpackungsbreite | 2.5 |
| Verpackungslänge | 4.5 |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-89 |
| 4 | |
| Leitungsform | Flat |
This LDO AZ1117R-3.3TRE1 linear regulator from Diodes Zetex gives you control over the voltage levels of your circuit. Its typical dropout voltage at current is 1@0.1A|1.08@0.5A|1.15@1A V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 1 A. It only needs a voltage that does not exceed 15 V to effectively power your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 10mV and line regulation of 6mV. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The maximum dropout voltage is 1.1@0.1A|1.18@0.5A|1.25@1A V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

