VishayAZ23C2V7-E3-18Zener
Diode Zener Dual Common Anode 2.7V 5% 500mW 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Dual Common Anode | |
| 2.7 | |
| 5% | |
| 500 | |
| 5 | |
| 20 | |
| 83 | |
| 500 | |
| -55 | |
| 150 | |
| Commercial | |
| -0.065%/°C | |
| 2.84 | |
| 2.57 | |
| Tape and Reel | |
| 0.0092 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) |
| Verpackungsbreite | 1.43(Max) |
| Verpackungslänge | 3.1(Max) |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 3 | |
| Leitungsform | Gull-wing |
If your circuit requires a diode to operate in the reverse breakdown region, then this AZ23C2V7-E3-18 zener diode from Vishay is exactly what you need. Its maximum power dissipation is 300 mW. Its test current is 5 mA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a dual common anode configuration. This zener diode has an operating temperature range of -55 °C to 150 °C. This zener device has a nominal voltage of 2.7 V and a voltage tolerance of 5%.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

