VishayAZ23C5V1-E3-08Zener

Diode Zener Dual Common Anode 5.1V 5% 500mW 3-Pin SOT-23 T/R

This AZ23C5V1-E3-08 zener diode from Vishay is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its test current is 5 mA. Its maximum power dissipation is 300 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener device has a nominal voltage of 5.1 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -55 °C to 150 °C. It is made in a dual common anode configuration.

Import TariffMay apply to this part

5.040 Stück: Versand in vsl. 2 Tagen

    Total0,05 €Price for 1

    • Service Fee  6,01 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1915+
      Manufacturer Lead Time:
      24 Wochen
      Minimum Of :
      1
      Maximum Of:
      5040
      Country Of origin:
      China
         
      • Price: 0,0474 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1915+
      Manufacturer Lead Time:
      24 Wochen
      Country Of origin:
      China
      • In Stock: 5.040 Stück
      • Price: 0,0474 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.