Diodes IncorporatedB0530W-7-FGleichrichter
Diode Schottky 30V 0.5A 2-Pin SOD-123 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Max. DC-Sperrspannung (V) | 30 |
| Single | |
| 30 | |
| 0.5 | |
| 5.5 | |
| 0.43 | |
| 130 | |
| 244°C/W(Typ) | |
| 170 | |
| 250 | |
| -65 | |
| 125 | |
| Tape and Reel | |
| 21 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05 mm |
| Verpackungsbreite | 1.55 mm |
| Verpackungslänge | 2.65 mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | SOD-123 |
| 2 | |
| Leitungsform | Gull-wing |
Converting from AC to DC is simple when using a Schottky diode B0530W-7-F rectifier from Diodes Zetex. Its maximum power dissipation is 410 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its peak non-repetitive surge current is 5.5 A, while its maximum continuous forward current is 0.5 A. It is made in a single configuration. This rectifier has an operating temperature range of -65 °C to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

