AmphenolB1004A1-ND3G-75R-0.01-1WRF-Steckverbinder

Conn BNC Terminator 75Ohm ST Cable Mount PL Gold Over Nickel

This bnc terminator B1004A1-ND3G-75R-0.01-1W RF connector from Amphenol will make your RF components work in sync. This connector's body is plated in nickel over copper. It has a straight body orientation. It has a plug type gender. This product is 28.1 mm long with a diameter of 14.5 mm.

500 Stück: Versand in vsl. 2 Tagen

    Total1.250,55 €Price for 500

    • (500)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2602+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 500 Stück
      • Price: 2,5011 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.