JST ManufacturingB11B-PH-K-S(LF)(SN)Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 11 POS 2mm Solder ST Top Entry Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 11 | |
| 1 | |
| Solder | |
| 2 | |
| Straight | |
| Center Slot | |
| 2 | |
| 100VDC|100VAC | |
| 1000 | |
| 20 | |
| -40 | |
| 105 | |
| Box | |
| 23.9 | |
| 4.5 | |
| 6 | |
| 3.4 | |
| Through Hole |
JST Corporation brings you their shrouded B11B-PH-K-S (LF)(SN) header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 11 contacts that are made out of brass and plated with tin over copper. This is a 1-row connector. Its pitch is 2 mm. It has a maximum voltage rating of 100 VDC|100VAC. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 2 A. This connector has an operating temperature of -25 to 85 °C. This product is 23.9 mm long, 6 mm tall and 4.5 mm deep. It uses the solder termination method. B11B-PH-K-S (LF)(SN) is housed in white polyamide 6/6.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

