JST ManufacturingB12B-PHDSS-B(LF)(SN)Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 12 POS 2mm Solder ST Top Entry Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 12 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| Dual Slot | |
| 2 | |
| 3 | |
| 250VDC|250VAC | |
| 1000 | |
| 20 | |
| -25 | |
| 85 | |
| Box | |
| 13.9 | |
| 5 | |
| 6.5 | |
| 3 | |
| Through Hole |
This shrouded B12B-PHDSS-B (LF)(SN) header connector from JST Corporation is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 12 contacts that are made out of copper alloy and plated with tin over copper. Its pitch is 2 mm. It has a straight body orientation. It has a maximum voltage rating of 250 VDC|250VAC. This is a 2-row connector. It has a header type gender. This device has a maximum current rating of 3 A. This product is 13.9 mm long, 6.5 mm tall and 5 mm deep. It uses the solder termination method. This connector has an operating temperature of -25 to 85 °C. B12B-PHDSS-B (LF)(SN) is housed in white polyamide 6/6.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
