JST ManufacturingB12B-XH-A(LF)(SN)Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 12 POS 2.5mm Solder ST Top Entry Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 12 | |
| 1 | |
| Solder | |
| 2.5 | |
| Straight | |
| Center Slot/Dual Side Slots | |
| 3 | |
| 250VDC|250VAC | |
| 1000 | |
| 20 | |
| -25 | |
| 85 | |
| Box | |
| 32.4 | |
| 5.75 | |
| 7 | |
| Through Hole |
Use this shrouded B12B-XH-A (LF)(SN) connector from JST Corporation when board-to-board interconnects is required. This HDR connector's 12 contacts that are made out of brass and plated with tin-lead over copper. It has a header type gender. Its pitch is 2.5 mm. It has a straight body orientation. It has a maximum voltage rating of 250 VDC|250VAC. This is a 1-row connector. This device has a maximum current rating of 3 A. It uses the solder termination method. This product is 32.4 mm long, 7 mm tall and 5.75 mm deep. This connector has an operating temperature of -25 to 85 °C. B12B-XH-A (LF)(SN) is housed in white polyamide 6/6.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

