NKK SwitchesB12JP-JAKippschalter
Switch Toggle ON None ON SPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Process Sealed | |
| Bat Lever | |
| SPDT | |
| ON None ON | |
| Unthreaded | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 500VAC | |
| 500 | |
| 50 | |
| 50000 | |
| 100000 | |
| Black | |
| 6.3 | |
| 1 | |
| PC Mount | |
| PC Pins | |
| 3 | |
| 3.1 | |
| 2.54 | |
| Total/Epoxy/Process | |
| Body/Terminals/N/A | |
| Total/Epoxy/Process | |
| Straight | |
| -30 | |
| 85 | |
| Sub-Miniature | |
| 8.8 | |
| 3.5 | |
| 6.8 | |
| 9.6 | |
| 8.8 | |
| 6.8 | |
| 19.4 |
The process sealed B12JP-JA toggle switch from NKK Switches comes with minimal lag when toggling a component of your circuit. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a SPDT configuration. This toggle switch has an operating temperature range of -30 °C to 85 °C. The B12JP-JA toggle switch has a PC pin termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 8.8 mm long, 19.4 mm tall and 6.8 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

