JST ManufacturingB16B-PH-K-S(LF)(SN)Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 16 POS 2mm Solder ST Top Entry Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 16 | |
| 1 | |
| Solder | |
| 2 | |
| Straight | |
| Center Slot | |
| 2 | |
| 100VDC|100VAC | |
| 1000 | |
| 20 | |
| -40 | |
| 105 | |
| Box | |
| 33.9 | |
| 4.5 | |
| 6 | |
| Through Hole |
JST Corporation brings you their shrouded B16B-PH-K-S (LF)(SN) header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 16 contacts that are made out of brass and plated with tin over copper. It has a header type gender. Its pitch is 2 mm. It has a maximum voltage rating of 100 VDC|100VAC. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 2 A. It uses the solder termination method. B16B-PH-K-S (LF)(SN) is housed in white polyamide 6/6. This product is 33.9 mm long, 6 mm tall and 4.5 mm deep. This connector has an operating temperature of -25 to 85 °C.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

