Reduced Price

NKK SwitchesB18KV-BAKippschalter

Switch Toggle (ON) OFF (ON) SPDT Paddle PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket

With this process sealed B18KV-BA toggle switch from NKK Switches you can toggle on or off various components of your application. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a SPDT configuration. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The B18KV-BA toggle switch has a PC pin termination style. This product is 8 mm long, 8.8 mm tall and 24.2 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.

Import TariffMay apply to this part

45 Stück: morgen versandbereit

    Total5,54 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1708+
      Manufacturer Lead Time:
      21 Wochen
      Country Of origin:
      China
      • In Stock: 45 Stück
      • Price: 5,5352 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.