| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.85(Max) mm |
| Verpackungsbreite | 5 mm |
| Verpackungslänge | 8.9 mm |
| Leiterplatte geändert | 44 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | DFN |
| 44 | |
| Leitungsform | No Lead |
This item should be stored between -55 °C and 85 °C. This audio processor has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a typical operating supply voltage of 1.8 V. Its minimum operating supply voltage of 0.9 V, while its maximum is 2 V.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.