TDKB32022A3333M000Kondensator, Kunststofffilm
Cap Film Suppression Y2 0.033uF 1500VDC/300VAC PP 20%( 18 X 8 X 14mm) Radial Plastic Rectangular Can 15mm 110°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | No |
| EMI Suppression | |
| 0.033uF | |
| 20% | |
| 1500VDC|300VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| Y2 | |
| 18 X 8 X 14 | |
| Straight | |
| -40 | |
| 110 | |
| Bulk | |
| 18(Max) | |
| 8(Max) | |
| 14(Max) | |
| 0.8 | |
| 6 | |
| 14(Max) |
This emi suppression B32022A3333M000 film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 300 VAC. This part has a maximum operating temperature of 110 °C. It has a tolerance of 20%. Its capacitance value is 0.033uF. The B32022A3333M000 part has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. This product is 18(Max) mm long, 14(Max) mm tall and 8(Max) mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
