TDKB32521C1104JKondensator, Kunststofffilm
Cap Film 0.1uF 100V PET 5%( 13 X 4 X 7mm) Radial Stacked 10mm 125°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | Yes |
| PPAP | Unknown |
| Pulse | |
| 0.1uF | |
| 5% | |
| 100VDC|63VAC | |
| PET | |
| High Pulse Strength | |
| Stacked | |
| Through Hole | |
| Radial | |
| 10 | |
| 13 X 4 X 7 | |
| Straight | |
| -55 | |
| 125 | |
| Bulk | |
| 13(Max) | |
| 4(Max) | |
| 7(Max) | |
| 0.52 | |
| 0.5 | |
| 6 | |
| 7(Max) |
If your circuit requires an inexpensive solution for smoothing voltages or improving signals for audio based designs, then this B32521C1104J plastic film capacitor from EPCOS will do just that! It can withstand a voltage of 100 VDC|63VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. This product is 13(Max) mm long, 7(Max) mm tall and 4(Max) mm deep. Its capacitance value is 0.1uF. It has a tolerance of 5%. The B32521C1104J polypropylene film capacitor has a radial termination style. This part has a lead diameter of 0.5 mm and a pitch of 10 mm.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

