TDKB32521C3334JKondensator, Kunststofffilm
Cap Film 0.33uF 250V PET 5%( 13 X 5 X 11mm) Radial Stacked 10mm 125°C Automotive AEC-Q200 Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Pulse | |
| 0.33uF | |
| 5% | |
| 250VDC|160VAC | |
| PET | |
| Stacked | |
| Through Hole | |
| Radial | |
| 10 | |
| 13 X 5 X 11 | |
| Straight | |
| -55 | |
| 125 | |
| Bulk | |
| 13(Max) | |
| 5(Max) | |
| 11(Max) | |
| 1.1 | |
| 0.6 | |
| 6 | |
| 11(Max) |
This B32521C3334J film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 125 °C. This product is 13(Max) mm long, 11(Max) mm tall and 5(Max) mm deep. The B32521C3334J part has a radial termination style. It has a tolerance of 5%. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. Its capacitance value is 0.33uF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

