TDKB32522C1105J189Kondensator, Kunststofffilm

Cap Film 1uF 100V PET 5%( 18 X 5 X 10.5mm) Radial Stacked 15mm 125°C Automotive AEC-Q200 T/R

This B32522C1105J189 film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|63VAC. This part has a maximum operating temperature of 125 °C. This product is 18(Max) mm long, 10.5(Max) mm tall and 5(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. The B32522C1105J189 part has a radial termination style. Its capacitance value is 1uF. It has a tolerance of 5%.

Import TariffMay apply to this part

4 Stück: Versand in vsl. 3 Tagen

    Total0,03 €Price for 1

    • Service Fee  6,07 €

      Versand in vsl. 3 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1849+
      Manufacturer Lead Time:
      20 Wochen
      Minimum Of :
      1
      Maximum Of:
      4
      Country Of origin:
      Brasilien
         
      • Price: 0,0259 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 3 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1849+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      Brasilien
      • In Stock: 4 Stück
      • Price: 0,0259 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.