TDKB32523Q3225K189Kondensator, Kunststofffilm
Cap Film 2.2uF 250V PET 10%( 26.5 X 10.5 X 16.5mm) Radial Wound 22.5mm 125°C Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | Yes |
| PPAP | Unknown |
| Pulse | |
| 2.2uF | |
| 10% | |
| 250VDC|160VAC | |
| PET | |
| Wound | |
| Through Hole | |
| Radial | |
| 22.5 | |
| 26.5 X 10.5 X 16.5 | |
| Straight | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 26.5(Max) | |
| 10.5(Max) | |
| 16.5(Max) | |
| 7.5 | |
| 0.8 | |
| 16.5(Max) |
This B32523Q3225K189 film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. The B32523Q3225K189 part has a radial termination style. It has a tolerance of 10%. This product is 26.5(Max) mm long, 16.5(Max) mm tall and 10.5(Max) mm deep. Its capacitance value is 2.2uF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

