TDKB32524Q8474KKondensator, Kunststofffilm

Cap Film 0.47uF 630V PET 10%( 31.5 X 11 X 21mm) Radial Wound 27.5mm 125°C Automotive AEC-Q200 Bulk

This B32524Q8474K film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|220VAC. This part has a maximum operating temperature of 125 °C. It has a tolerance of 10%. The B32524Q8474K part has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. Its capacitance value is 0.47uF. This product is 31.5(Max) mm long, 21(Max) mm tall and 11(Max) mm deep.

Import TariffMay apply to this part

922 Stück: morgen versandbereit

    Total1,24 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2406+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Indien
      • In Stock: 922 Stück
      • Price: 1,2359 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.