Reduced Price
TDKB32524R3685KKondensator, Kunststofffilm
Cap Film 6.8uF 250V PET 10%( 31.5 X 11 X 21mm) Radial Wound 27.5mm 125°C Automotive AEC-Q200 Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | Yes |
| PPAP | Unknown |
| Pulse | |
| 6.8uF | |
| 10% | |
| 250VDC|160VAC | |
| PET | |
| Wound | |
| Through Hole | |
| Radial | |
| 27.5 | |
| 31.5 X 11 X 21 | |
| Straight | |
| -55 | |
| 125 | |
| Bulk | |
| 31.5(Max) | |
| 11(Max) | |
| 21(Max) | |
| 10 | |
| 0.8 | |
| 6 | |
| 21(Max) |
This B32524R3685K film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. This product is 31.5(Max) mm long, 21(Max) mm tall and 11(Max) mm deep. It has a tolerance of 10%. The B32524R3685K part has a radial termination style. Its capacitance value is 6.8uF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

