TDKB32529C0104J000Kondensator, Kunststofffilm
Cap Film 0.1uF 63V PET 5%( 7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125°C Automotive AEC-Q200 Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | Yes |
| PPAP | Unknown |
| Pulse | |
| 0.1uF | |
| 5% | |
| 63VDC|40VAC | |
| PET | |
| Stacked | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.3 X 2.5 X 6.5 | |
| Straight | |
| -55 | |
| 125 | |
| Bulk | |
| 7.3(Max) | |
| 2.5(Max) | |
| 6.5(Max) | |
| 0.2 | |
| 0.5 | |
| 6 | |
| 6.5(Max) |
This B32529C0104J000 film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 63VDC|40 VAC. This part has a maximum operating temperature of 125 °C. It has a tolerance of 5%. The B32529C0104J000 part has a radial termination style. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. Its capacitance value is 0.1uF. This product is 7.2(Max) mm long, 6.5(Max) mm tall and 2.5(Max) mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

