TDKB32529C0105J189Kondensator, Kunststofffilm
Cap Film 1uF 63V PET 5%( 7.3 X 4.5 X 9.5mm) Radial Stacked 5mm 125°C Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | Yes |
| PPAP | Unknown |
| Pulse | |
| 1uF | |
| 5% | |
| 63VDC|40VAC | |
| PET | |
| Stacked | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.3 X 4.5 X 9.5 | |
| Straight | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3(Max) | |
| 4.5(Max) | |
| 9.5(Max) | |
| 0.46 | |
| 0.5 | |
| 9.5(Max) |
This B32529C0105J189 film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 63VDC|40 VAC. This part has a maximum operating temperature of 125 °C. The B32529C0105J189 part has a radial termination style. It has a tolerance of 5%. This product is 7.3(Max) mm long, 9.5(Max) mm tall and 4.5(Max) mm deep. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. Its capacitance value is 1uF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

