TDKB32529C3473J189Kondensator, Kunststofffilm
Cap Film 0.047uF 250V PET 5%( 7.3 X 3.5 X 8mm) Radial Stacked 5mm 125°C Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | Yes |
| PPAP | Unknown |
| Pulse | |
| 0.047uF | |
| 5% | |
| 250VDC|160VAC | |
| PET | |
| Stacked | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.3 X 3.5 X 8 | |
| Straight | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3(Max) | |
| 3.5(Max) | |
| 8(Max) | |
| 0.32 | |
| 0.5 | |
| 6 | |
| 8(Max) |
This B32529C3473J189 film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 125 °C. The B32529C3473J189 part has a radial termination style. It has a tolerance of 5%. This product is 7.2(Max) mm long, 8(Max) mm tall and 3.5(Max) mm deep. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. Its capacitance value is 0.047uF.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

