TDKB32529D1105JKondensator, Kunststofffilm
Cap Film 1uF 100V PET 5%( 7.8 X 7.8 X 13mm) Radial Stacked 5mm 125°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Pulse | |
| 1uF | |
| 5% | |
| 100VDC|63VAC | |
| PET | |
| High Reliability | |
| Stacked | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.8 X 7.8 X 13 | |
| Straight | |
| -55 | |
| 125 | |
| Bulk | |
| 7.8(Max) | |
| 7.8(Max) | |
| 13(Max) | |
| 0.9 | |
| 0.5 | |
| 6 | |
| 13(Max) |
This B32529D1105J film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|63VAC. This part has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. It has a tolerance of 5%. Its capacitance value is 1uF. This product is 7.8(Max) mm long, 13(Max) mm tall and 7.8(Max) mm deep. The B32529D1105J part has a radial termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

