Reduced Price
TDKB32560J105KKondensator, Kunststofffilm
Cap Film 1uF 63V PET 10% (9 X 4 X 6.8mm) Radial Stacked 7.5mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 1uF | |
| 10% | |
| 63VDC|40VAC | |
| PET | |
| Stacked | |
| Through Hole | |
| Radial | |
| 7.5 | |
| 9 X 4 X 6.8 | |
| Straight | |
| -55 | |
| 125 | |
| Bulk | |
| 9(Max) | |
| 4(Max) | |
| 6.8(Max) | |
| 0.5 | |
| 6 |
This B32560J105K plastic film capacitor from EPCOS comes in many capacitance values so that you choose the right one for your circuit design. It can withstand a voltage of 63VDC|40 VAC. This polypropylene film capacitor has a maximum operating temperature of 100 °C. This product is 9(Max) mm long, 6.8(Max) mm tall and 4(Max) mm deep. It has a tolerance of 10%. This part has a lead diameter of 0.5 mm and a pitch of 7.5 mm. Its capacitance value is 1uF. The B32560J105K polypropylene film capacitor has a radial termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
