TDKB32572A3225KKondensator, Kunststofffilm
Cap Film 2.2uF 250V PET 10% (16.5 X 11.5 X 19.8mm) Radial Stacked 15mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 2.2uF | |
| 10% | |
| 160VAC|250VDC | |
| PET | |
| Stacked | |
| Through Hole | |
| Radial | |
| 15 | |
| 16.5 X 11.5 X 19.8 | |
| Straight | |
| -55 | |
| 125 | |
| Bulk | |
| 16.5(Max) | |
| 11.5(Max) | |
| 19.8(Max) | |
| 0.8 |
This B32572A3225K film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 125 °C. This product is 16.5(Max) mm long, 19.8(Max) mm tall and 11.5(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. The B32572A3225K part has a radial termination style. It has a tolerance of 10%. Its capacitance value is 2.2uF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
