TDKB32652A1153JKondensator, Kunststofffilm
Cap Film 0.015uF 1600V PP 5%( 18 X 9 X 17.5mm) Radial Wound 15mm 110°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Pulse | |
| 0.015uF | |
| 5% | |
| 1600VDC|500VAC | |
| PP | |
| Wound | |
| Through Hole | |
| Radial | |
| 15 | |
| 18 X 9 X 17.5 | |
| Straight | |
| -40 | |
| 110 | |
| Bulk | |
| 18(Max) | |
| 9(Max) | |
| 17.5(Max) | |
| 4.5 | |
| 0.8 | |
| 6 | |
| 17.5(Max) |
EPCOS's B32652A1153J plastic film capacitor is an ideal solution for smoothing voltages and improving signals for any filter or audio based design. It can withstand a voltage of 1600 VDC|500VAC. This polypropylene film capacitor has a maximum operating temperature of 100 °C. It has a tolerance of 5%. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. The B32652A1153J polypropylene film capacitor has a radial termination style. Its capacitance value is 0.015uF. This product is 18(Max) mm long, 17.5(Max) mm tall and 9(Max) mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

