TDKB32654A7224KKondensator, Kunststofffilm
Cap Film 0.22uF 1250V PP 10%( 31.5 X 14 X 24.5mm) Radial Wound 27.5mm 110°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Pulse | |
| 0.22uF | |
| 10% | |
| 1250VDC|500VAC | |
| PP | |
| Wound | |
| Through Hole | |
| Radial | |
| 27.5 | |
| 31.5 X 14 X 24.5 | |
| -40 | |
| 110 | |
| Bulk | |
| 31.5(Max) | |
| 14(Max) | |
| 24.5(Max) | |
| 16 | |
| 0.8 | |
| 6 | |
| 24.5(Max) |
Smooth out voltages and improve signals in audio electronic circuit designs with this low cost B32654A7224K plastic film capacitor from EPCOS. It can withstand a voltage of 1250 VDC|500VAC. This polypropylene film capacitor has a maximum operating temperature of 100 °C. The B32654A7224K polypropylene film capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. This product is 31.5(Max) mm long, 24.5(Max) mm tall and 14(Max) mm deep. It has a tolerance of 10%. Its capacitance value is 0.22uF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

