TDKB32671P5224KKondensator, Kunststofffilm
Cap Film 0.22uF 520V PP 10% (13 X 6 X 12mm) Radial Wound 10mm 125°C Automotive AEC-Q200 Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power Factor Correction | |
| 0.22uF | |
| 10% | |
| 520VDC|200VAC | |
| PP | |
| Wound | |
| Through Hole | |
| Radial | |
| 10 | |
| 13 X 6 X 12 | |
| Straight | |
| -55 | |
| 125 | |
| Bulk | |
| 13(Max) | |
| 6(Max) | |
| 12(Max) | |
| 0.6 | |
| 6 | |
| 12(Max) |
This power factor correction B32671P5224K film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 520 VDC|200VAC. This part has a maximum operating temperature of 110 °C. Its capacitance value is 0.22uF. The B32671P5224K part has a radial termination style. This product is 13(Max) mm long, 12(Max) mm tall and 6(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. It has a tolerance of 10%.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

