TDKB32674D8155KKondensator, Kunststofffilm
Cap Film 1.5uF 875V PP 10%( 31.5 X 18 X 27.5mm) Radial Plastic Rectangular Can 27.5mm 0.0147 Ohm 105°C Automotive Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| DC Link Capacitor | |
| 1.5uF | |
| 10% | |
| 875VDC | |
| 0.0147 | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 27.5 | |
| 31.5 X 18 X 27.5 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 31.5(Max) | |
| 18(Max) | |
| 27.5(Max) | |
| 0.8 | |
| 6 | |
| 27.5(Max) |
This B32674D8155K film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 875VDC|400 VAC. This part has a maximum operating temperature of 100 °C. It has a tolerance of 10%. This product is 31.5(Max) mm long, 27.5(Max) mm tall and 18(Max) mm deep. The B32674D8155K part has a radial termination style. Its capacitance value is 1.5uF. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

