TDKB32912B3224MKondensator, Kunststofffilm
Cap Film Suppression X1 0.22uF 760VDC/330VAC PP 20% (18 X 8.5 X 14.5mm) Radial Plastic Rectangular Can 15mm 110°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.20 | |
| Automotive | Yes |
| PPAP | No |
| EMI Suppression | |
| 0.22uF | |
| 20% | |
| 760VDC|330VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| X1 | |
| 18 X 8.5 X 14.5 | |
| Straight | |
| -40 | |
| 110 | |
| Bulk | |
| 18(Max) | |
| 8.5(Max) | |
| 14.5(Max) | |
| 0.8 | |
| 6 | |
| 14.5(Max) |
This emi suppression B32912B3224M plastic film capacitor from EPCOS comes in many capacitance values so that you choose the right one for your circuit design. It can withstand a voltage of 330 VAC. This polypropylene film capacitor has a maximum operating temperature of 110 °C. The B32912B3224M polypropylene film capacitor has a radial termination style. This product is 18(Max) mm long, 14.5(Max) mm tall and 8.5(Max) mm deep. It has a tolerance of 20%. Its capacitance value is 0.22uF. This part has a lead diameter of 0.8 mm and a pitch of 15 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
