TDKB32913A3334MKondensator, Kunststofffilm
Cap Film Suppression X1 0.33uF 760VDC/330VAC PP 20% (26.5 X 8.5 X 16.5mm) Radial 22.5mm 110°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | Yes |
| PPAP | No |
| EMI Suppression | |
| 0.33uF | |
| 20% | |
| 760VDC|330VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 22.5 | |
| X1 | |
| 26.5 X 8.5 X 16.5 | |
| Straight | |
| -40 | |
| 110 | |
| Bulk | |
| 26.5(Max) | |
| 8.5(Max) | |
| 16.5(Max) | |
| 0.8 | |
| 6 | |
| 16.5(Max) |
Smooth out voltages and improve signals in audio electronic circuit designs with this low cost emi suppression B32913A3334M plastic film capacitor from EPCOS. It can withstand a voltage of 330 VAC. This polypropylene film capacitor has a maximum operating temperature of 110 °C. Its capacitance value is 0.33uF. This product is 26.5(Max) mm long, 16.5(Max) mm tall and 8.5(Max) mm deep. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. The B32913A3334M polypropylene film capacitor has a radial termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
