TDKB32922C3334KKondensator, Kunststofffilm
Cap Film Suppression X2 0.33uF 630VDC/305VAC PP 10% (18 X 8 X 14mm) Radial Plastic Rectangular Can 15mm 110°C Bulk
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| EMI Suppression | |
| 0.33uF | |
| 10% | |
| 630VDC|305VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| X2 | |
| 18 X 8 X 14 | |
| Straight | |
| -40 | |
| 110 | |
| Bulk | |
| 18(Max) | |
| 8(Max) | |
| 14(Max) | |
| 0.8 | |
| 6 | |
| 14(Max) |
This emi suppression B32922C3334K film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 305 VAC. This part has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. This product is 18(Max) mm long, 14(Max) mm tall and 8(Max) mm deep. The B32922C3334K part has a radial termination style. It has a tolerance of 10%. Its capacitance value is 0.33uF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

