TDKB32923C3334MKondensator, Kunststofffilm
Cap Film Suppression X2 0.33uF 630VDC/305VAC PP 20%( 26.5 X 6 X 15mm) Radial Plastic Rectangular Can 22.5mm 110°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.20 | |
| Automotive | No |
| PPAP | No |
| EMI Suppression | |
| 0.33uF | |
| 20% | |
| 630VDC|305VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 22.5 | |
| X2 | |
| 26.5 X 6 X 15 | |
| Straight | |
| -40 | |
| 110 | |
| Bulk | |
| 26.5(Max) | |
| 6(Max) | |
| 15(Max) | |
| 0.8 | |
| 6 | |
| 15(Max) |
This emi suppression B32923C3334M film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 305 VAC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 0.33uF. The B32923C3334M part has a radial termination style. This product is 26.5(Max) mm long, 15(Max) mm tall and 6(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. It has a tolerance of 20%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

