TDKB32924C3155MKondensator, Kunststofffilm
Cap Film Suppression X2 1.5uF 630VDC/305VAC PP 20% (31.5 X 12.5 X 21.5mm) Radial Plastic Rectangular Can 27.5mm 110°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.20 | |
| Automotive | No |
| PPAP | No |
| EMI Suppression | |
| 1.5uF | |
| 20% | |
| 630VDC|305VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 27.5 | |
| X2 | |
| 31.5 X 12.5 X 21.5 | |
| Straight | |
| -40 | |
| 110 | |
| Bulk | |
| 31.5(Max) | |
| 12.5(Max) | |
| 21.5(Max) | |
| 0.8 | |
| 6 | |
| 21.5(Max) |
This emi suppression B32924C3155M film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 305 VAC. This part has a maximum operating temperature of 105 °C. The B32924C3155M part has a radial termination style. Its capacitance value is 1.5uF. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. It has a tolerance of 20%. This product is 31.5(Max) mm long, 21.5(Max) mm tall and 12.5(Max) mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

