OmronB3AL-1003PTastschalter
Switch Tactile N.O. SPST Button J-Lead 0.05A 16VDC 3.5N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Long Stroke | |
| SPST | |
| Button | |
| N.O. | |
| 0.05@16VDC | |
| 250VAC | |
| 100 | |
| 100 | |
| 1000000 | |
| 3.5 | |
| White | |
| 1 | |
| Surface Mount | |
| J-Lead | |
| 2 | |
| 0.3 | |
| 6 | |
| Straight | |
| -40 | |
| 90 | |
| Tape and Reel | |
| 6 | |
| 6.9 | |
| 0.18 | |
| 6.6 | |
| 6.9 | |
| 5 |
This long stroke B3AL-1003P tactile switch from Omron is perfect for turning on your circuit by applying pressure. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 16VDC. This tactile switch has an operating temperature range of -40 °C to 90 °C. The B3AL-1003P tactile switch has a j-bend termination style. The maximum DC voltage rating is 16 VDC. This button actuator is white. This product is 6.6 mm long, 5 mm tall and 6.9 mm deep.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
