JST ManufacturingB3B-PHSM4-TB(LF)(SN)Steckverbinderleisten und Leiterplattenbuchsen
B3B-PH-SM4-TB (LF)(SN) JST Manufacturing Connector Header & PCB Receptacles Shrouded 3 POS Solder - Arrow.com
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 2 | |
| Straight | |
| Center Slot | |
| 2 | |
| 100VDC|100VAC | |
| 1000 | |
| 20 | |
| -25 | |
| 85 | |
| Tape and Reel | |
| 9.95 | |
| 7 | |
| 6.6 | |
| Surface Mount |
Mount this shrouded B3B-PH-SM4-TB (LF)(SN) header connector from JST Corporation on a jumper post on your PCB to support physical configuration options. This HDR connector's 3 contacts that are made out of copper alloy and plated with tin over copper. It has a header type gender. This is a 1-row connector. It has a maximum voltage rating of 100 VDC|100VAC. It has a straight body orientation. Its pitch is 2 mm. This device has a maximum current rating of 2 A. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This connector has an operating temperature of -25 to 85 °C. B3B-PH-SM4-TB (LF)(SN) is housed in ivory polyamide. This product is 9.95 mm long, 6.6 mm tall and 7 mm deep. It uses the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

