JST ManufacturingB3B-XH-A(LF)(SN)Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 3 POS 2.5mm Solder ST Top Entry Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 2.5 | |
| Straight | |
| Center Slot/Dual Side Slots | |
| 3 | |
| 250VDC|250VAC | |
| 1000 | |
| 20 | |
| -25 | |
| 85 | |
| Box | |
| 9.9 | |
| 5.75 | |
| 7 | |
| 3.4 | |
| Through Hole |
Mounting this shrouded B3B-XH-A (LF)(SN) header connector from JST Corporation to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 3 contacts that are made out of brass and plated with tin-lead over copper. It has a maximum voltage rating of 250 VDC|250VAC. This is a 1-row connector. It has a header type gender. Its pitch is 2.5 mm. It has a straight body orientation. This device has a maximum current rating of 3 A. This product is 9.9 mm long, 7 mm tall and 5.75 mm deep. B3B-XH-A (LF)(SN) is housed in white polyamide 6/6. This connector has an operating temperature of -25 to 85 °C. It uses the solder termination method.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

