OmronB3F-1020Tastschalter
Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 1000000Cycles 0.98N Thru-Hole Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Miniature | |
| SPST | |
| Flat Round Button | |
| N.O. | |
| 0.05@24VDC | |
| 500VAC | |
| 100 | |
| 100 | |
| 1000000 | |
| 1000000 | |
| 0.98 | |
| Black | |
| 0.9 | |
| 2 | |
| 6.5 | |
| Through Hole | |
| PC Pins | |
| 4 | |
| 3.5 | |
| 4.5 | |
| IP00 | |
| Straight | |
| -25 | |
| 70 | |
| Bag | |
| 6 | |
| 6 | |
| 3.4 | |
| 0.25 | |
| 6 | |
| 7.7 | |
| 4.3 | |
| Silver |
This miniature B3F-1020 tactile switch from Omron is perfect for turning on your circuit by applying pressure. This device has a maximum current rating of 0.05 A @ 24VDC. It has a SPST configuration. This tactile switch has an operating temperature range of -25 °C to 70 °C. The B3F-1020 tactile switch has a PC pin termination style. This black flat plunger actuator is 0.9 mm long. The maximum DC voltage rating is 24 VDC. This product is 6 mm long, 4.3 mm tall and 7.7 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
