OmronB3F-4100Tastschalter
Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 3000000Cycles 1.27N Thru-Hole Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Miniature | |
| SPST | |
| Flat Round Button | |
| N.O. | |
| 0.05@24VDC | |
| 500VAC | |
| 100 | |
| 100 | |
| 3000000 | |
| 3000000 | |
| 1.27 | |
| Blue | |
| 2 | |
| 12.5 | |
| Through Hole | |
| PC Pins | |
| 4 | |
| 3.5 | |
| 5 | |
| IP00 | |
| Straight | |
| -25 | |
| 70 | |
| Bag | |
| 12 | |
| 12 | |
| 3.5 | |
| 0.85 | |
| 13.2 | |
| 13.8 | |
| 4.3 | |
| Silver |
This miniature B3F-4100 tactile switch from Omron will turn your system on and off when there is a change in pressure. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 24VDC. This tactile switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The B3F-4100 tactile switch has a PC pin termination style. This flat plunger actuator is blue. This product is 13.2 mm long, 4.3 mm tall and 13.8 mm deep. The maximum DC voltage rating is 24 VDC.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
