OmronB3F-1070Tastschalter

Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 1000000Cycles 0.98N Thru-Hole Bag

The miniature B3F-1070 tactile switch from Omron lets you quickly turn on your system by use of pressure. This device has a maximum current rating of 0.05 A @ 24VDC. It has a SPST configuration. This tactile switch has an operating temperature range of -25 °C to 70 °C. The B3F-1070 tactile switch has a PC pin termination style. This product is 6 mm long, 9.5 mm tall and 7.7 mm deep. The maximum DC voltage rating is 24 VDC. This black flat plunger actuator is 6.1 mm long.

Import TariffMay apply to this part

Auf Lager: 4.736 Stück

Regional Inventory: 189

    Total0,21 €Price for 1

    189 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2236+
      Manufacturer Lead Time:
      36 Wochen
      Country Of origin:
      Japan
      • In Stock: 189 Stück
      • Price: 0,2087 €
    • Versand in vsl. 4 Tagen

      Ships from:
      Niederlande
      Date Code:
      2535+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Japan
      • In Stock: 4.547 Stück
      • Price: 0,2817 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.