OmronB3F-4000Tastschalter
Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 3000000Cycles 1.27N Thru-Hole Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Miniature | |
| SPST | |
| Flat Round Button | |
| N.O. | |
| 0.05@24VDC | |
| 500VAC | |
| 100 | |
| 100 | |
| 3000000 | |
| 3000000 | |
| 1.27 | |
| Blue | |
| 0.8 | |
| 2 | |
| 12.5 | |
| Through Hole | |
| PC Pins | |
| 4 | |
| 3.5 | |
| 5 | |
| IP00 | |
| Straight | |
| -25 | |
| 70 | |
| Bag | |
| 12 | |
| 12 | |
| 3.5 | |
| 0.85 | |
| 12 | |
| 13.8 | |
| 4.3 | |
| Silver |
Apply pressure and turn your circuit on with this miniature B3F4000 tactile switch from Omron. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 24VDC. This tactile switch has an operating temperature range of -25 °C to 70 °C. The B3F4000 tactile switch has a PC pin termination style. This blue flat plunger actuator is 0.8 mm long. The maximum DC voltage rating is 24 VDC. This product is 12 mm long, 4.3 mm tall and 13.8 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
