OmronB3FS-1010PTastschalter
Switch Tactile N.O. SPST Flat Round Button Gull Wing 0.05A 24VDC 0.98N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| SPST | |
| Flat Round Button | |
| N.O. | |
| 0.05@24VDC | |
| 250VAC | |
| 100 | |
| 100 | |
| 1000000 | |
| 0.98 | |
| Black | |
| 1.7 | |
| 2 | |
| 8 | |
| Surface Mount | |
| Gull Wing | |
| 4 | |
| 1 | |
| 4.5 | |
| IP00 | |
| Straight | |
| -25 | |
| 70 | |
| Tape and Reel | |
| 6.3 | |
| 6 | |
| 2.6 | |
| 0.2 | |
| 6.3 | |
| 8 | |
| 4.3 | |
| Silver |
Wow! This B3FS-1010P tactile switch from Omron is easy for turning on your circuit with applied force. This device has a maximum current rating of 0.05 A @ 24VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The B3FS-1010P tactile switch has a gull wing termination style. The maximum DC voltage rating is 24 VDC. This product is 6.3 mm long, 4.3 mm tall and 8 mm deep. This black flat plunger actuator is 1.7 mm long.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
