| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Max. DC-Sperrspannung (V) | 30 |
| Single Quad Anode Quad Cathode | |
| 30 | |
| 3 | |
| 30 | |
| 0.45 | |
| 1000 | |
| 4500 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.58 mm |
| Verpackungsbreite | 3 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | DFN |
| 8 | |
| Leitungsform | No Lead |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode B3L30LP-7 rectifier from Diodes Zetex. Its maximum power dissipation is 4500 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This rectifier has an operating temperature range of -65 °C to 150 °C. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 3 A. It is made in a single quad anode quad cathode configuration.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
